348793-4

Heilind Number:AMP348793-4
Manufacturer:TE Connectivity
Manufacturer Number:348793-4
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

SHORTING CONN RECPT HSG. (BRIG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 348793-4
Gender:Housing for female terminals
Number of Rows:1
Pitch:.213 in, 5.4 mm
Voltage:18 V DC
Row Spacing:.339 in, 8.6 mm
Polarization:Yes
Body Material:Polyamide
Number of Positions:2
GPL:P01
Packaging:Bag
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Sealable:No
GPL Description:Automotive
Product Code:M134
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.606 in
Cable Exit Angle:180°
Height:21.6 mm, .85 in
Width:.39 in, 9.9 mm
Nominal Voltage Architecture:12 V
Body Color:Yellow
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:348793-4
SKU:AMP348793-4

Detailed Description

Enhance your automotive connector system with our Shorting Connector Receptacle Housing, designed for female terminals. This yellow housing, made of high-quality polyamide, ensures reliable performance in various applications, with a pitch of 5.4mm (.213 in) and a voltage rating of 18V DC. Its compact design, measuring .606 in length and .85 in height, accommodates two positions with a single row layout. Featuring integrated polarization for secure connections, it is suitable for wire-to-wire, wire-to-board, and wire-to-device setups. With a wide operating temperature range of -40 to 85°C (-40 to 185°F) and compliance with RoHS standards, this housing guarantees durability and environmental responsibility. Upgrade your connectivity solutions with this essential automotive accessory.