34896

Heilind Number:AMP34896
Manufacturer:TE Connectivity
Manufacturer Number:34896
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE-BODY BUDGET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34896
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#14
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34896

Detailed Description

Enhance your electrical connections with our budget-friendly Ring Tongue Body, part of the SOLISTRAND Budget series. Designed for efficiency, this connector features a #14 stud size and accommodates wire sizes ranging from 14 to 16 AWG. With a straight orientation and closed barrel type, it ensures secure and stable installations. Operating smoothly in temperatures up to 170°C (338°F), it's suitable for a wide range of applications. Insulation is not necessary thanks to its durable construction. Perfect for professional use, our Rings & Spades guarantee reliable performance. ROHS compliance ensures environmental responsibility. Upgrade your crimping setup with this essential component.