| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34898 |
| Series: | PLASTI-GRIP |
| Connector Type: | Rectangular Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34898 |
34898
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL,PG RECT 16-14 6. Part of the PLASTI-GRIP series, this rectangular tongue connector is designed for optimal performance. With a voltage rating of 600V and a stud size of #6 or M3.5, it ensures secure and reliable connectivity. The straight orientation and closed barrel type make installation easy, while the insulated design offers added safety. Operating in temperatures ranging from 105°C to 221°F, it's suitable for various environments. Accommodating wire sizes of 14-16 AWG, 1.04-2.62 mm², and 2050-5180 CMA, this terminal is versatile and efficient. Compliant with RoHS standards, it meets regulatory requirements. Perfect for a range of applications, from industrial to residential, our connector is a must-have for any electrical project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 34898 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 34898 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 34898 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 34898 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 34898 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 34898 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 34898 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 34898 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 34898 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 34898 Application Tooling | ![]() |


