34964

Heilind Number:AMP34964
Manufacturer:TE Connectivity
Manufacturer Number:34964
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET, RING TONGUE, 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34964
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34964

Detailed Description

Enhance your electrical connections with our budget-friendly Ring Tongue terminals from the SOLISTRAND Budget series. Designed for efficiency and reliability, these straight orientation connectors feature a #10 stud size, accommodating 10-12 AWG wires. With a closed barrel construction, they ensure secure crimps for optimal performance. Operating at temperatures up to 170°C (338°F), they are suitable for various industrial applications. RoHS compliant and offering easy installation, these terminals are a must-have for any project requiring durable and cost-effective connectivity solutions. Upgrade to Rings & Spades terminals for quality you can trust.