34965

Heilind Number:AMP34965
Manufacturer:TE Connectivity
Manufacturer Number:34965
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL BODY,RING TONG 12-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34965
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34965

Detailed Description

Enhance your electrical connections with the TERMINAL BODY, RING TONG 12-10 from our SOLISTRAND Budget series. This Ring Tongue connector, suitable for M6 studs, offers secure and efficient wire termination for 10-12 AWG cables. Operating at temperatures up to 170°C (338°F), it ensures reliable performance in various environments. With a closed barrel design and straight terminal angle, it guarantees a snug fit and easy installation. RoHS compliant and part of our Rings & Spades product line, this terminal is a must-have for professional electrical work. Upgrade your connections with confidence.