34966

Heilind Number:AMP34966
Manufacturer:TE Connectivity
Manufacturer Number:34966
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL BODY,RING TONG 12-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34966
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34966

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL BODY, RING TONG 12-10 from the SOLISTRAND Budget series. Designed for durability and efficiency, this straight-orientation Ring Tongue connector features a stud size of M8, 5/16, and can accommodate wire sizes ranging from 10 to 12 AWG. With an operating temperature range of 170°C (338°F) and RoHS compliance, it ensures reliable performance in various applications. The closed barrel type and straight terminal angle offer secure and streamlined installations. Trust in its superior craftsmanship for all your crimp terminal needs.