| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350019-2 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 5000 |
| Contact Amperage: | 9 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 240 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 35.984 µin, .762 - .914 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1381 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG, 236.823 - 1578.82 CMA |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µin, 1.27 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .115 in, .635 - 2.92 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Nickel |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Part Aliases: | 350019-2 |
| SKU: | AMP350019-2 |
350019-2
Specifications
Detailed Description
Enhance your power and signal connections with these high-quality contacts, designed for efficient crimp termination. Made of durable phosphor bronze with gold plating in the mating area, they ensure reliable performance in industrial settings. With a contact amperage of 9A and a voltage rating of 250V AC/DC, they are suitable for various applications. Accommodating wire sizes from 18 to 26 AWG, these contacts feature nickel underplating for added durability. With a packaging quantity of 5000 on a reel, they are convenient for large-scale projects. Operating efficiently in temperatures ranging from -55 to 85°C (-67 to 185°F), these contacts are RoHS compliant, making them an environmentally friendly choice for your wire-to-wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063388-1 | ![]() |


