350037-1

Heilind Number:AMP350037-1
Manufacturer:TE Connectivity
Manufacturer Number:350037-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.058 DIA RECPT L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350037-1
Accessory Type:Contact
Contact Material:Phosphor Bronze
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Package Quantity:1000
Contact Amperage:9 A
Number of Positions:1
Termination Type:Crimp
GPL:240
Packaging:Bag
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Termination Plating Thickness:13.78 - 15.748 µin, .35 - .4 µm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:1382
Wire Size:.12 - .8 mm², 18 - 26 AWG, 236.823 - 1578.82 CMA
Connector System:Wire to Wire
Contact Termination Plating:Tin
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.05 - .115 in, .635 - 2.92 mm
Contact Retention:With
For Multiple Crimp:No
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Thickness:16 µin, .4 µm
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:350037-1
SKU:AMP350037-1

Detailed Description

Introducing our Contact Accessory, designed for reliable power and signal applications. With Phosphor Bronze contact material, this socket type connector ensures durability and performance. Operating at 250 V AC and 250 V DC, it can handle up to 9 A of current with ease. Featuring crimp termination for secure connections, it is suitable for wire sizes ranging from 18 to 26 AWG. The pre-tin plating in the mating area enhances conductivity, while the Tin plating in the termination area ensures corrosion resistance. With a wide operating temperature range of -55 to 85°C, this industrial-grade connector is built to withstand harsh environments. Ideal for wire-to-wire applications, it comes in a package quantity of 1000. RoHS compliant and with various certifications, it guarantees quality and compliance for your projects.