350180

Heilind Number:AMP350180
Manufacturer:TE Connectivity
Manufacturer Number:350180
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

TEST PROBE ASSEMBLY REC PA66 NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350180
Series:Test Probe 130
Amperage:4.75 A
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
SKU:AMP350180

Detailed Description

Elevate your testing capabilities with our high-performance Test Probe Assembly. Engineered for precision and durability, this assembly features a receptacle made from PA66 natural material, ensuring reliable functionality. With a current rating of 4.75 A, it's designed to handle demanding testing requirements with ease. The board mount configuration streamlines installation, while the brass contact material plated with gold guarantees optimal conductivity. Rest assured, this assembly is fully compliant with RoHS standards, making it a sustainable choice for your testing needs. Explore the Test Probe 130 series and experience seamless connectivity in your application.