350219-1

Heilind Number:AMP350219-1
Manufacturer:TE Connectivity
Manufacturer Number:350219-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10P CMNL HDR ASSY PC NATL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350219-1
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.195 in, 4.95 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.36 in, 9.14 mm
Package Quantity:100
Contact Amperage:10 A, 12 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Vertical
GPL:237
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.375 in, 9.525 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1349
Number of Power Positions:10
Connector Length:1.095 in, 27.813 mm
Connector System:Wire to Board
CSA Agency Certification:LR16455
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:19.252 mm, .758 in
Mating Retention:With
Termination Post Tail Length:.12 in, 3.05 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:350219-1
SKU:AMP350219-1

Detailed Description

Experience seamless power connectivity with our Commercial MATE-N-LOK Connector, designed for high-performance applications. This UL and CSA certified connector features a durable Nylon housing in natural color, suitable for board mount installation with through hole solder termination. With a voltage rating of 250VAC and a contact amperage of up to 12A, it ensures reliable power transmission. The 10-position, 2-row configuration offers ample connectivity options, ideal for power circuit applications. Operating temperature range of -55 to 105°C (-67 to 221°F) and VDE tested for quality assurance. Its vertical mount orientation and positive lock mating retention ensure secure connections. This header connector, with pre-tin plating, is suitable for wire-to-board setups and complies with RoHS standards. Perfect for appliances and other power-driven systems, it guarantees efficient and safe power distribution. With its compact dimensions and high-quality construction, this connector is a must-have for your power connectivity needs.