| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350221-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | .08 - .15 mm², 26 - 28 AWG |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP350221-1 |
350221-1
Specifications
Detailed Description
Achieve seamless wire termination with our Tin-plated Crimp Receptacle, designed for .08 - .15 mm² (26 - 28 AWG) wire sizes. Its straight orientation and stud mount style ensure easy installation onto PCBs. This RoHS-compliant terminal guarantees both performance and environmental responsibility. Ideal for various applications, it offers efficient connectivity in a range of industries. Upgrade your assembly process with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837271-2 | ![]() |


