| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350374-1 |
| Series: | 12P,REL |
| Accessory Type: | Strain Relief |
| Standards Met: | CSA UL |
| SKU: | AMP350374-1 |
350374-1
| Heilind Number: | AMP350374-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350374-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
12P STR/REL HSG HNGD V0
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-350375-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | E-19-006180 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


