| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350434-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 12 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.97 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 15 |
| Contact Layout: | Matrix |
| Connector Length: | 33.02 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 20.32 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | AMPS-0-0350434-1,171504-000 350434-1 |
| SKU: | AMP350434-1 |
350434-1
Specifications
Detailed Description
Enhance power connectivity with our Universal MATE-N-LOK connector, designed for efficient board mounting. With UL and CSA standards met, this connector ensures reliable performance in various applications. Featuring a durable nylon housing and pre-tin contact plating, it offers a secure and efficient termination method through soldering. Its 15-pin, 3-row layout caters to power circuit requirements, with a high voltage rating of 600V AC and a contact amperage of 12A. The vertical mount orientation and positive lock mating retention type guarantee stability and ease of use. Operating temperature range of -40 to 105°C (-40 to 221°F) and VDE certification further attest to its quality and safety compliance, making it ideal for appliances and other power-centric systems. RoHS compliant and with a natural housing color, this connector aligns with environmental and aesthetic standards. Each package includes 50 units, ensuring ample supply for your connectivity needs. Elevate your power connection solutions with this reliable and versatile connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | PCN-21-102750 - Improved product protection. Changing from bulk packaging in bags to tray packaging in order to provide improved product protection. New package quantity is 360no's against present package quantity 200no's. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


