| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350436-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #10 |
| Material: | Steel |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP350436-2.P |
350436-2
Specifications
Detailed Description
Efficiently terminate wires with this Cut Strip Ring Terminal, designed for 18-14 AWG wire sizes. Its #10 stud size and steel construction ensure secure connections, while the open barrel allows for easy installation. RoHS compliant and suitable for a variety of applications, this straight-angle connector is a reliable choice for both professional and DIY projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-322249-1 | Cut Strip - PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 207896-1 | CONTACT SOC. ASSY. | ![]() |
| TE Connectivity 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350436-2 | RING TERMINAL 18-14 AWG TPST | ![]() |
| TE Connectivity 66099-3 | III+ PIN,18-16,15AU/FL,LP | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |


