| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350491-1 |
| Termination Method: | Through Hole |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Orientation: | Straight |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP350491-1 |
350491-1
Specifications
Detailed Description
Enhance your PCB connectivity with this Through Hole Pin Terminal. Its Tin contact plating ensures reliable performance, while the straight orientation and stud mount style make for easy installation. RoHS compliant, it guarantees environmental responsibility. Ideal for various applications, this terminal is a crucial component for seamless electrical connections. Upgrade your setup with this high-quality PCB terminal.

