| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350552-2 |
| Series: | Universal MATE-N-LOK |
| Amperage: | 19 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| Contact Configuration: | Solid |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 16455 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 - 5.1 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 350552-2 |
| SKU: | AMP350552-2 |
350552-2
| Heilind Number: | AMP350552-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350552-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our UMNL PIN 20-14 AUBR L/P, part of the Universal MATE-N-LOK series. Designed for reliable performance, this brass pin with gold plating ensures efficient power transmission, suitable for wire sizes ranging from 14 to 20 AWG. With UL 94V-0 flammability standard compliance and VDE testing, it guarantees safety and quality. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it's ideal for various applications in appliances and beyond. The crimp termination method and locking lance contact retention offer secure and easy installation, making it a must-have component for your power circuitry needs. Packaged in a quantity of 1000, it's ready to streamline your cable mount connections with precision and durability. Compliant with RoHS regulations, it's also environmentally friendly, ensuring peace of mind in your projects. Explore the possibilities with this essential connector contact.


