350568-1

Heilind Number:AMP350568-1
Manufacturer:TE Connectivity
Manufacturer Number:350568-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPADE SNAP-ON 020TPBR #8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350568-1
Contact Material:Brass
Overall Length:16.07 mm, .633 in
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP350568-1

Detailed Description

Enhance your electrical connections with our Spade Snap-On 020TPBR #8 terminal. Crafted from durable brass, this straight orientation spade tongue boasts an overall length of .633 inches (16.07 mm) and is designed for #8 (M4) stud sizes. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it accommodates wire sizes from .8 to 2 mm² (14-18 AWG, 1624-4106 CMA). Featuring an open barrel type, this non-insulated terminal is perfect for a variety of applications. RoHS compliant and part of our Rings & Spades product line, it guarantees quality and reliability in every use. Elevate your connector game with this essential component.