350571-1

Heilind Number:AMP350571-1
Manufacturer:TE Connectivity
Manufacturer Number:350571-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMVAR R 13-11 180STD 025TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350571-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:13 - 11 AWG, 2.6 - 4.17 mm², 5184 - 8227 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP350571-1

Detailed Description

Enhance your electrical connections with the AMVAR R 13-11 180STD 025TPBR, a high-performance terminal from the AMPLIVAR series. Designed for durability and efficiency, this ring tongue connector features a #10 stud size, perfect for secure attachment. With a straight orientation and operating temperature range of -40 to 105°C (-40 to 221°F), it offers reliable performance in a variety of environments. Suitable for 13-11 AWG wires (2.6-4.17 mm²), it ensures a proper fit for your application. The open barrel design facilitates easy installation, while its non-insulated construction is ideal for specific electrical setups. Trust in the quality of Rings & Spades' supplier product for your connectivity needs. Straight in angle and not RoHS compliant. Elevate your crimping projects with this essential component.