| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350585-4 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A, 12 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 350585-4 |
| SKU: | AMP350585-4 |
350585-4
Specifications
Detailed Description
Enhance your power connections with our Universal MATE-N-LOK series header, featuring a durable nylon housing in a natural finish. With a 6.35mm pitch and through-hole solder termination, it offers reliable performance in board mount applications. This UL-certified connector accommodates 6 power positions, each rated for 10A/12A at 600V AC. Gold plating on the contact mating area ensures optimal conductivity, while the tin-plated termination guarantees secure attachment to a printed circuit board. Operating in a wide temperature range from -40°C to 105°C, it's suitable for various power applications in appliances and beyond. With a positive lock mating retention and polarization for alignment, installation is hassle-free and dependable. RoHS compliant and VDE tested, this connector is a safe and eco-friendly choice for your projects. Each package includes 100 units, making it convenient for bulk installations. Elevate your power connectivity with this high-quality header, designed for performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586090-3 | ![]() | |
| TE Connectivity 1586860-1 | ![]() | |
| TE Connectivity 1586887-1 | ![]() | |
| TE Connectivity 8-794536-1 | ![]() |


