| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350665-1 |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 5000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 240 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 15.75 µin, .4 µm |
| Contact Termination Plating Thickness: | 15.75 µin, .4 µm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1381 |
| Wire Size: | .12 - .8 mm², 18 - 24 AWG, 236.823 - 1578.82 CMA |
| Contact Design: | Formed Socket |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .115 in, .635 - 2.92 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 16 µin, .4 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 350665-1 |
| SKU: | AMP350665-1 |
350665-1
Specifications
Detailed Description
Enhance your power and signal connections with our M.R 2 RECEPTACLE, featuring a durable phosphor bronze contact material. This socket, suitable for discrete wire applications, offers a secure crimp termination for reliable performance. With a maximum voltage rating of 250 V AC and 250 V DC, and a contact amperage of 9 A, it ensures efficient power transmission. Operating seamlessly in a wide temperature range from -55 to 85 °C (-67 to 185 °F), this industrial-grade connector is perfect for various environments. Its pre-tin plating and wire insulation support guarantee optimal conductivity and durability. RoHS compliant and designed for easy installation, it comes in a package of 5000 units, making it ideal for high-volume production. Upgrade your wire-to-wire or wire-to-board connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151229-1 | TE Connectivity 350665-1 Application Tooling | ![]() |
| TE Connectivity 2151229-2 | TE Connectivity 350665-1 Application Tooling | ![]() |
| TE Connectivity 58514-1 | TE Connectivity 350665-1 Application Tooling | ![]() |
| TE Connectivity 58514-2 | TE Connectivity 350665-1 Application Tooling | ![]() |
| TE Connectivity 7-2151229-7 | TE Connectivity 350665-1 Application Tooling | ![]() |
| TE Connectivity 91526-1 | TE Connectivity 350665-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 350665-1 Application Tooling | ![]() |
| TE Connectivity 5-2151229-1 | TE Connectivity 350665-1 Application Tooling | ![]() |
| TE Connectivity 5-2151229-2 | TE Connectivity 350665-1 Application Tooling | ![]() |


