350666-1

Heilind Number:AMP350666-1
Manufacturer:TE Connectivity
Manufacturer Number:350666-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M.R.RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350666-1
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:9 A
Number of Positions:1
Termination Type:Crimp
GPL:240
Packaging:Bag/Box
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:15.75 µin, .4 µm
Contact Termination Plating Thickness:15.75 µin, .4 µm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:1382
Wire Size:.12 - .8 mm², 18 - 24 AWG, 236.823 - 1578.82 CMA
Contact Design:Formed Socket
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.05 - .115 in, .635 - 2.92 mm
Contact Retention:With
For Multiple Crimp:No
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Thickness:16 µin, .4 µm
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:350666-1
SKU:AMP350666-1

Detailed Description

Enhance your power and signal connections with this M.R. RECEPTACLE, designed for optimal performance in industrial environments. Featuring a contact material of Phosphor Bronze and pre-tin plating, this socket-type receptacle ensures reliable conductivity. With a contact amperage of 9A and termination via crimping, it accommodates 18-24 AWG wires. Operating at temperatures ranging from -55 to 85°C (-67 to 185°F), it offers durability in harsh conditions. Suitable for wire-to-wire and wire-to-board connections, this versatile component is RoHS compliant, guaranteeing environmentally friendly use. Perfect for various applications, it comes in a bag/box packaging for convenience. Elevate your connectivity solutions with this high-quality M.R. RECEPTACLE.