| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350689-6 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Contact Design: | Solid |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 16455 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Nickel |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .04 - .1 in, 1.02 - 2.54 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 350689-6 |
| SKU: | AMP350689-6 |
350689-6
Specifications
Detailed Description
Enhance power connectivity with our UMNL SOK 24-18 AUPHBZ L/P contact, designed for secure and efficient cable termination in a variety of applications. Featuring a durable phosphor bronze construction and gold plating in the contact mating area, this socket contact ensures reliable conductivity and longevity, even in demanding environments. With a contact amperage rating of 19 A and a voltage capacity of 600 V AC, it meets CSA and UL standards for safety and performance. The crimp termination method allows for easy installation on stranded wires ranging from 18-24 AWG, making it suitable for a wide range of power transmission setups. Operating temperatures from -55 to 105°C (-67 to 221°F) and VDE tested reliability ensure consistent operation in diverse conditions. Ideal for appliances and power connectors, this contact is an essential component for efficient wire-to-wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1804030-1 | ![]() | |
| TE Connectivity 455830-1 | ![]() | |
| TE Connectivity 90548-1 | ![]() | |
| TE Connectivity 90548-2 | ![]() | |
| TE Connectivity 91510-1 | ![]() |


