| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350707-2 |
| Series: | Universal MATE-N-LOK |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 16455 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 - .2 in, 3.3 - 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Finish: | Flash |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .086 in, 2.18 mm |
| Part Aliases: | 350707-2 |
| SKU: | AMP350707-2 |
350707-2
Specifications
Detailed Description
Enhance power connectivity with the UMNL SPLIT PIN 20-14 AUBR L/P from our Universal MATE-N-LOK series. Designed for cable mount applications, this brass contact features a durable construction for reliable performance in various environments. With a voltage rating of 600 V AC and a contact amperage of 19 A, it ensures efficient power transmission. The crimp termination type offers secure wire attachment, accommodating 14-20 AWG wire sizes. Gold plating in the contact mating area ensures optimal conductivity, while nickel underplating enhances durability. VDE tested and RoHS compliant, this contact meets high-quality standards for peace of mind in power applications. With a package quantity of 1000, it's ideal for bulk usage in appliances and other power systems. Operating temperature range of -55 - 105 °C (-67 - 221 °F) makes it suitable for diverse settings. Upgrade your power connectors with this essential component for seamless wire-to-wire connections.


