350707-7

Heilind Number:AMP350707-7
Manufacturer:TE Connectivity
Manufacturer Number:350707-7
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

UMNL SPLIT PIN 20-14 AUBR L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350707-7
Series:Universal MATE-N-LOK
Amperage:19 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1000
Cable Type:Discrete Wire, Stranded
Contact Configuration:Split
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:14 - 20 AWG, .5 - 2 mm²
Contact Transmits:Power
Connector System:Wire to Wire
CSA Agency Certification:LR 16455
UL Agency Certification:E28476
Contact Termination Plating:Gold
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Accepts Wire Insulation Diameter:.13 - .2 in, 3.3 - 5.08 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Part Aliases:350707-7
SKU:AMP350707-7

Detailed Description

Enhance your power connections with our UMNL SPLIT PIN 20-14 AUBR L/P, a vital component in the Universal MATE-N-LOK series. Designed for optimal performance, this crimp termination pin ensures secure contact with 14-20 AWG wire sizes, accommodating a range of applications. Its durable brass construction, plated with gold and nickel, guarantees reliable power transmission at up to 600V AC. With a cable mount setup and locking lance contact retention, installation is efficient and worry-free. VDE tested and RoHS compliant, this component meets international standards for quality and environmental responsibility, making it a trusted choice for appliances and other power circuit needs. Each package contains 1000 pieces, providing ample supply for your projects. Elevate your connectivity solutions with the UMNL SPLIT PIN.