| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350924-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 8000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | .05 - .13 mm², 26 - 30 AWG |
| Contact Design: | Solid |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .032 - .057 in, .81 - 1.45 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | UL |
| Part Aliases: | AMPS-0-0350924-1,CA7011-000 350924-1 |
| SKU: | AMP350924-1 |
350924-1
Specifications
Detailed Description
Enhance your power connections with the UMNL PIN 30-26 .0125 PTPBR. This high-quality contact, designed for the Universal MATE-N-LOK series, ensures reliable performance in various applications. With a solid brass construction and UL certification, it guarantees safety and durability. Suitable for cable mount installation with crimp termination, it accommodates stranded wires (.05 - .13 mm², 26 - 30 AWG) in power circuits. Operating in a wide temperature range (-55 - 105 °C, -67 - 221 °F) and rated for 600 V AC, it offers versatility and efficiency. Each package includes 8000 contacts, packaged on a reel for convenience. With VDE and UL certifications, as well as RoHS compliance, it meets international standards for quality and sustainability. Perfect for appliances and other power applications, this contact is an essential component for wire-to-wire connections.


