| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350925-6 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 8000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | .05 - .13 mm², 26 - 30 AWG |
| Contact Design: | Solid |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Nickel |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .032 - .057 in, .81 - 1.45 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | UL |
| Part Aliases: | 350925-6 |
| SKU: | AMP350925-6 |
350925-6
Specifications
Detailed Description
Enhance power connectivity with the UMNL SOK AUNI/PHBZ contact, a vital component for the Universal MATE-N-LOK series. Crafted with durable phosphor bronze and featuring UL standards compliance, this socket ensures reliable performance in a range of applications. Suitable for cable mount installations, it offers easy crimp termination for secure connections. With a robust voltage rating of 600 V AC and an amperage of 19 A, it is ideal for power circuit applications. Gold-plated for enhanced conductivity, it guarantees efficient power transmission. VDE tested and RoHS compliant, this contact upholds international quality standards, making it a trusted choice for various industrial and commercial projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1804030-1 | TE Connectivity 350925-6 Application Tooling | ![]() |
| TE Connectivity 2151529-1 | TE Connectivity 350925-6 Application Tooling | ![]() |
| TE Connectivity 2151529-2 | TE Connectivity 350925-6 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 350925-6 Application Tooling | ![]() |
| TE Connectivity 7-2151529-7 | TE Connectivity 350925-6 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 350925-6 Application Tooling | ![]() |
| TE Connectivity 7-2151529-1 | TE Connectivity 350925-6 Application Tooling | ![]() |
| TE Connectivity 7-2151529-2 | TE Connectivity 350925-6 Application Tooling | ![]() |


