| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350968-1 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 240 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 15.75 µin, .38 µm |
| Contact Termination Plating Thickness: | 15.75 µin, .4 µm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1381 |
| Wire Size: | .12 - .2 mm², 236.823 - 394.705 CMA, 24 - 26 AWG |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .05 in, .635 - 1.27 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 16 µin, .4 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 350968-1 |
| SKU: | AMP350968-1 |
350968-1
Specifications
Detailed Description
Easily connect power and signal wires with our MR PIN 26-24 PTPPHBZ, a versatile contact designed for secure crimp termination. Constructed with durable phosphor bronze, this pin contact ensures reliable conductivity in various applications. With a voltage rating of 250 V AC/DC and a contact amperage of 9 A, it is suitable for power transmission. Operating efficiently in a wide temperature range from -55 to 85 °C (-67 to 185 °F), this industrial-grade contact is ideal for demanding environments. Its pre-tin plating on the mating area guarantees efficient signal transmission, while its tin plating on the termination area ensures a durable crimp connection. Compliant with RoHS regulations, this contact is a sustainable and high-performance solution for wire-to-wire connections in industrial settings.

