| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350969-2 |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 240 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µin, 1.27 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1381 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG, 236.823 - 1578.82 CMA |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µin, 1.27 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .115 in, 1.27 - 2.92 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Nickel |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Part Aliases: | 350969-2 |
| SKU: | AMP350969-2 |
350969-2
Specifications
Detailed Description
Enhance your power and signal connections with our MR GRND PIN 26-18 AUPHBZ contact. Crafted from durable Phosphor Bronze, this contact ensures reliable performance in industrial settings. With a voltage rating of 250V AC/DC and an amperage of 9A, it is suitable for a variety of applications. The crimp termination type allows for easy installation on 18-26 AWG wires, with a wire insulation support for added stability. Featuring gold plating in the mating area, nickel plating for the termination, and RoHS compliance, this contact guarantees high conductivity and environmental responsibility. Operating temperature range of -55 to 85°C/-67 to 185°F, it offers versatility in harsh conditions. Trust in its quality for your wire-to-wire connections in battery and power systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063388-1 | TE Connectivity 350969-2 Application Tooling | ![]() |
| TE Connectivity 2151229-1 | TE Connectivity 350969-2 Application Tooling | ![]() |
| TE Connectivity 2151229-2 | TE Connectivity 350969-2 Application Tooling | ![]() |
| TE Connectivity 58514-1 | TE Connectivity 350969-2 Application Tooling | ![]() |
| TE Connectivity 58514-2 | TE Connectivity 350969-2 Application Tooling | ![]() |
| TE Connectivity 7-2151229-7 | TE Connectivity 350969-2 Application Tooling | ![]() |
| TE Connectivity 91526-1 | TE Connectivity 350969-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 350969-2 Application Tooling | ![]() |
| TE Connectivity 5-2151229-1 | TE Connectivity 350969-2 Application Tooling | ![]() |
| TE Connectivity 5-2151229-2 | TE Connectivity 350969-2 Application Tooling | ![]() |


