Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
350981-2 |
Connector Type: |
Ring Tongue |
Contact Material: |
Brass |
Stud Size: |
#10, #6, #8 |
Material: |
Brass |
Orientation: |
Straight |
Operating Temperature Range: |
-40 - 110 °C, -40 - 230 °F |
Wire Size: |
14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
Barrel Type: |
Open |
Insulated: |
No |
Product: |
Rings & Spades |
Terminal Angle: |
Straight |
SKU: |
AMP350981-2 |
Plating Material: |
Tin |
Inspection Slot: |
No |
Weight per Piece: |
.422 g |
Number of Holes: |
1 |
Underplating Material: |
Nickel |
Wire Insulation Diameter (Max): |
4.318 mm / .17 in |
Wire Insulation Diameter: |
3.05 - 4.32 mm / .12 - .17 in |
Overall Length: |
19.3 mm / .76 in |
Stud Diameter: |
3.51 mm / 4.17 mm / 4.83 mm / .191 in |
Tongue Thickness: |
.41 mm / .016 in |
Wire Insulation Diameter (Min): |
.12 in |
Barrel Inside Diameter: |
1.52 mm / 3.81 mm / .06 in / .15 in |
Government Qualified: |
No |
Wire Insulation Support: |
With |
Heavy Duty: |
No |
Wire/Cable Type: |
Regular Wire |
Sealable: |
No |
Terminal Features: |
Sheared |
Shape Description: |
Multi-Stud |
Support Style: |
Insulation Support |