| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35129 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Rectangular Tongue |
| Stud Size: | M3 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35129 |
35129
Specifications
Detailed Description
Enhance your electrical connections with our RECT 16-14 .110 budget terminal. Part of the SOLISTRAND Budget series, this connector boasts a rectangular tongue design and a closed barrel for secure crimping. With a stud size of M3 and wire compatibility for 14-16 AWG, it guarantees reliable performance in various applications. Operating smoothly at temperatures up to 170°C (338°F), it ensures durability and efficiency. Perfect for rings and spades, its straight terminal angle and offset orientation offer versatility in installations. Plus, with its non-insulated construction, it's a practical choice for your connectivity needs. Rest assured, it meets all quality standards, making it a dependable component for your projects.

