| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35189 |
| Contact Plating: | Tin |
| Wire Size: | 2 AWG, 34 - 35 mm², 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP35189 |
35189
Specifications
Detailed Description
Enhance your electrical connections with our Solis Butt 2 Splice, designed for seamless wire integration. This versatile connector features durable tin plating, ensuring long-lasting performance. Suitable for 2 AWG wires and with a range of 34-35 mm² to 52600-83700 CMA, it accommodates a variety of applications with ease. The closed barrel design provides secure crimping, while its non-insulated construction offers efficient connectivity. Meeting RoHS compliance standards, this splice is environmentally friendly and reliable. Perfect for professionals and DIY enthusiasts alike, it's a must-have for your toolkit. Elevate your crimping experience with this top-of-the-line connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206136-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |


