Experience high-speed data and power connectivity with our Z-PACK/B F-HDR.125P board-to-board connector. Engineered for maximum performance, this connector features 125 gold-plated contacts in a right-angle orientation, ensuring reliable signal transmission. With a pitch of 2mm and UL 94V-0 housing material, it offers exceptional durability and safety. Suitable for a wide range of applications, including power and signal circuits, it operates flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F). Ideal for mezzanine configurations, it guarantees efficient PCB mounting with its board-to-board assembly type. Trust in the Z-PACK 2mm HM series for seamless connectivity in your electronic systems.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 352069-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Contacts:125
Number of Rows:5
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.078 in, 2 mm
Contact Type:Socket
Package Quantity:11
Contact Amperage:1.5 A
Number of Positions:125
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Right Angle
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
Ground Component Type:Ground Return Shielding
Mating Alignment Type:Multi-Purpose Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6250
Number of Columns:25
Connector Length:50 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Make First / Break Last:No
Connector Assembly Type:PCB Mount Receptacle
Rows Loaded:A, B, C, D, E
Contact Mating Area Length:3.3 mm
CompactPCI Designation:None
Feedthrough Post Length:3.7 mm
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:352069-1
Replacement Part:5352069-1
SKU:AMP352069-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: