| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 352152-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 110 |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Socket |
| Package Quantity: | 12 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 110 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Ground Component Type: | Ground Return Shielding |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6250 |
| Number of Columns: | 22 |
| Number of Signal Positions: | 110 |
| Connector Length: | 44 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Connector Assembly Type: | PCB Mount Receptacle |
| Rows Loaded: | A, B, C, D, E |
| Contact Mating Area Length: | 3.3 mm |
| CompactPCI Designation: | J2/J5 |
| Feedthrough Post Length: | 3.3 mm |
| Crosstalk Version: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1950217P002 352152-1 |
| Replacement Part: | 5352152-1 |
| SKU: | AMP352152-1 |
352152-1
Specifications
Detailed Description
The Z-PACK/B F-HDR 110P is a high-density board-to-board connector designed for power and signal applications in data and devices. With a right-angle orientation and through-hole press-fit termination, it offers reliable connectivity in demanding environments. Featuring 110 gold-plated contacts in a 2mm pitch, it ensures efficient data transmission at speeds up to 1 Gb/s. The UL 94V-0 housing material and operating temperature range of -55 to 125 °C (-67 to 257 °F) guarantee robust performance. Its compactPCI designation as J2/J5 and ground return shielding make it suitable for use in various electronic systems. With a tube packaging and RoHS compliance, it meets industry standards for quality and environmental responsibility. Whether for telecommunications, industrial, or aerospace applications, the Z-PACK/B F-HDR 110P connector offers a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 188835-1 | ![]() | |
| TE Connectivity 352131-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2013 | E-12-008100 - Obsolete some parts with Rohs 11b excemption, and replaced by full Rohs parts compliant. | Download | |||
| 08/25/2013 | E-13-012699 - Document Clarification. Remove the additonal shielding plating description, replace it with IEC performance level. | Download | |||


