| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35274 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.64 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35274 |
35274
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 14 Terminal, designed for reliable performance in various applications. This Ring Tongue connector features a closed barrel and insulation for added safety, accommodating wire sizes 14-16 AWG. With a straight orientation and a stud size of 1/4, M6, it offers easy installation. Operating at temperatures ranging from 105°C to 221°F and with a voltage capacity of 300V, it ensures durability and efficiency. RoHS compliant and suitable for use in a wide range of industries, this terminal guarantees quality and compliance with international standards. Partner with us for all your Rings & Spades connector needs.


