35277

Heilind Number:AMP35277
Manufacturer:TE Connectivity
Manufacturer Number:35277
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 90DEG 8 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35277
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP35277

Detailed Description

Upgrade your electrical connections with our 90-degree Solis R ring tongue terminal. Designed for optimal performance, this terminal features a 1/4 inch stud size (M6), accommodating 8 AWG wire with ease. Its closed barrel and offset orientation ensure secure and efficient crimping, while its high operating temperature range of 170°C (338°F) guarantees durability in even the most demanding environments. With RoHS compliance and a 90-degree terminal angle, this connector is a reliable choice for your wiring needs. Elevate your projects with our Rings & Spades supplier-approved terminal, perfect for a variety of applications.