| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35278 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Rectangular Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35278 |
35278
Specifications
Detailed Description
Enhance your electrical connections with our Budget Rectangular Tongue connector from the SOLISTRAND Budget series. Designed for efficiency, this connector features a #8 stud size, M4, and accommodates wire sizes 14-16 AWG. With an operating temperature range of 170°C (338°F), it ensures reliable performance even in demanding environments. The offset orientation and closed barrel design provide a secure and stable connection, while the straight terminal angle offers easy installation. RoHS compliant, this connector is a sustainable choice for your projects. Ideal for Rings & Spades applications, it guarantees quality and durability. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 35278 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 35278 Application Tooling | ![]() |


