353148-5

Heilind Number:AMP353148-5
Manufacturer:TE Connectivity
Manufacturer Number:353148-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSITIVE LOCK 187 HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353148-5
Housing Material:Nylon
Pitch:16 mm, .63 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Green
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP353148-5

Detailed Description

Enhance your connectivity with our Positive Lock 187 Housing Receptacle, a durable and efficient solution for your terminal housing needs. Crafted from high-quality nylon in a vibrant green hue, this receptacle features a straight orientation and 16mm pitch for seamless integration. With two positions, it offers versatility in your connections, while its polarization mating alignment ensures a secure fit. Designed for cable mount (free-hanging) installation, it streamlines your setup process. ROHS compliant and meticulously engineered, this receptacle guarantees reliability and performance in every use. Elevate your connectivity game with this essential component.