| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353220-6 |
| Color: | Gray |
| Series: | Multilock Connector System |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .13 in, .161 in, 3.3 mm, 4.1 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 15 |
| Number of Positions: | 96 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 96 |
| Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 147.9 mm, 5.823 in |
| PCB Mount Alignment: | Without |
| Length: | 1.636 in, 41.55 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 3 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tray |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 25 mm, .984 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 353220-6 |
| SKU: | AMP353220-6 |
353220-6
| Heilind Number: | AMP353220-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 353220-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this HD Hybrid I/O Cap Assembly, featuring 96 positions for seamless signal transmission. Crafted with durable materials and boasting UL 94-HB flammability standard compliance, this connector ensures reliability in any application. Its through-hole solder termination method guarantees secure attachment, while its horizontal/90° mount orientation offers flexibility in installation. With a pitch of 3.3mm and a maximum operating temperature of 105°C, this component is suitable for demanding environments. Designed for signal circuit applications, it is a vital component for any automotive setup. RoHS compliant and lead-free solder process capable, it aligns with modern environmental standards. Elevate your automotive connectivity with this essential Multilock Connector System component.

