353249-2

Heilind Number:AMP353249-2
Manufacturer:TE Connectivity
Manufacturer Number:353249-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

PL EX 110 REC 26-22 AWG 0.25X21.0 PTPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353249-2
Series:Positive Lock 110
Contact Material:Phosphor Bronze
Contact Plating:Pre-Tin
Material:Phosphor Bronze
Compatible Tab Width:.11 in, 2.8 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.13 - .33 mm², 22 - 26 AWG
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.05 - .08 in, 1.27 - 2.03 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP353249-2

Detailed Description

Enhance your connectivity with our PL EX 110 REC 26-22 AWG 0.25X21.0 PTPHBZ receptacle. Crafted from durable phosphor bronze with a pre-tin contact plating, it guarantees reliable performance. Suitable for wire sizes 22-26 AWG, it accommodates insulation diameters ranging from .05 to .08 inches. With a straight orientation and Tab-Lok crimp type, installation is effortless. Operating in temperatures from -40 to 110°C (-40 to 230°F), it's a versatile solution for various applications. RoHS compliant and part of the Positive Lock 110 series, this receptacle ensures both quality and environmental responsibility. Elevate your connectivity with this essential component.