| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353250-2 |
| Series: | Positive Lock 110 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .12 in, 2.01 - 3.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP353250-2 |
353250-2
| Heilind Number: | AMP353250-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 353250-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with this essential component. The PL EX 110 REC 20-16 AWG 0.25X21.0 PTPHBZ receptacle is designed for seamless integration in various applications. Crafted from durable phosphor bronze with pre-tin plating, it ensures reliable conductivity. Compatible with wire sizes 16-20 AWG, this straight orientation terminal can handle temperatures ranging from -40 to 110°C. Its F-crimp design and open barrel accommodate easy installation, while its compact size and RoHS compliance make it a sustainable choice. Trust in this high-quality product for efficient and secure wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151117-1 | ![]() | |
| TE Connectivity 2151117-2 | ![]() | |
| TE Connectivity 7-2151117-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


