| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353255-1 |
| Housing Material: | Nylon |
| Pitch: | .299 in, 7.6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP353255-1 |
353255-1
Specifications
Detailed Description
Enhance your cable connections with this durable Nylon Terminal Housing. Featuring a straight orientation and three positions, it ensures secure and efficient assembly. The .299-inch pitch and natural housing color make it versatile for various applications. With a latch mating retention type, you can trust in its stability. Designed for cable mount installation, it offers convenience in setup. RoHS compliant, it meets environmental standards without compromising performance. Elevate your connectivity with this high-quality receptacle housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827628-1 | ![]() | |
| TE Connectivity 353249-2 | ![]() | |
| TE Connectivity 353250-2 | ![]() |


