| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353293-4 |
| Color: | Natural |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 4 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 353293-4 |
| SKU: | AMP353293-4 |
353293-4
Specifications
Detailed Description
Enhance your connectivity with the Mini CT MT Rec Assembly in Gray, a versatile solution for your power and signal transmission needs. This 4-position receptacle features Cable Mount (Free-Hanging) installation, ensuring easy integration. With Insulation Displacement Crimp (IDC) termination and a pitch of 1.5mm, it guarantees secure and efficient connections. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), it is suitable for various environments. Its locking mating retention system provides added stability, while its compatibility with Wire to Board connectors offers seamless integration. RoHS compliant and designed for durability, this assembly is a reliable choice for your PCB connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-292215-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/06/2017 | E-17-017543 - Document Clarification. DUE TO MISMATCH BETWEEN CUSTOMER AND ACTUAL PRODUCTS, SO UPDATE LOGO MARK LOCATION TO MATING SIDE FOR 2~5POS CONN. | Download | |||
| 05/27/2017 | P-17-014184 - Product improvement. For production control, TE Shanghai plant will unify package(change package from Sponge Foam Pad to EPE Pad). | Download | |||


