353379-2

Heilind Number:AMP353379-2
Manufacturer:TE Connectivity
Manufacturer Number:353379-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

SQUIB CONN FERRITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353379-2
Color:Black
Accessory Type:Other
Package Quantity:1000
GPL:N87
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
GPL Description:Automotive
Product Code:M215
Connector System:Wire to Wire
ECCN:EAR99
Part Aliases:353379-2
SKU:AMP353379-2

Detailed Description

Enhance your automotive connectivity with our SQUIB CONN FERRITE, a must-have accessory for optimizing wire-to-wire connections. Crafted in sleek black, this component not only ensures efficient performance but also adds a touch of sophistication to your setup. With a package quantity of 1000, you'll have an ample supply for multiple installations. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees reliability in diverse environmental conditions. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Elevate your automotive connector accessories with this essential component.