| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35346 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35346 |
35346
| Heilind Number: | AMP35346 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 35346 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with these high-quality PIDG terminals. Designed for optimal performance, they feature a ring tongue connector type with a 5/16 stud size, ensuring a secure fit. Operating at up to 300 volts and 105°C, they are suitable for a wide range of applications. With a closed barrel and insulation, these terminals provide reliable protection. Perfect for use with 10-12 AWG wire, they offer versatility and convenience in your projects. Compliant with RoHS standards, you can trust in their quality and environmental responsibility. Upgrade your crimping capabilities with these essential components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59287-2 | ![]() | |
| TE Connectivity 679300-1 | ![]() |


