35349

Heilind Number:AMP35349
Manufacturer:TE Connectivity
Manufacturer Number:35349
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 16-14HD 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35349
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35349

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL from our PLASTI-GRIP series. Designed for durability and performance, this Ring Tongue connector features a rugged construction suitable for industrial applications. With a voltage rating of 600 V and a stud size of 1/4, M6, it ensures reliable power transmission. The offset orientation and straight terminal angle offer flexibility in installation, while its closed barrel design provides secure wire connections. Engineered for efficiency, this insulated terminal accommodates wire sizes ranging from 14 to 16 AWG, making it ideal for various projects. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity solutions with this essential component.