35362

Heilind Number:AMP35362
Manufacturer:TE Connectivity
Manufacturer Number:35362
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14HD 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35362
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35362

Detailed Description

Enhance your electrical connections with our PIDG R 16-14HD 1/4 Ring Tongue Terminal. Designed for seamless integration in M6 stud sizes, this straight orientation terminal ensures reliable performance in various applications. With a wire size compatibility of 14-16 AWG, its closed barrel design provides secure insulation for optimal conductivity. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it guarantees durability and safety. RoHS compliant and featuring a straight terminal angle, it meets industry standards for environmental responsibility and ease of installation. Upgrade your wiring setup with this high-quality terminal for efficient and long-lasting connectivity.