35363

Heilind Number:AMP35363
Manufacturer:TE Connectivity
Manufacturer Number:35363
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14HD 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35363
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35363

Detailed Description

Enhance your electrical connections with our PIDG R 16-14HD 10 Terminal. Designed for optimal performance, this ring tongue connector features a #10 stud size and accommodates wire sizes ranging from 14 to 16 AWG. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it ensures reliable conductivity in various environments. The insulated, straight orientation and closed barrel design offer convenience and safety during installation. Compliant with RoHS standards, this terminal is a dependable choice for your crimping needs. Elevate your connectivity with our Rings & Spades supplier product.