| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353830-5 |
| Color: | Natural |
| Series: | Multilock Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .098 in, .122 in, 2.5 mm, 3.1 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 6 |
| Number of Positions: | 72 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 72 |
| Tab Width: | .039 in, 1 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 3.126 in, 79.4 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.333 in, 33.85 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 3 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 22.5 mm, .886 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 353830-5 |
| SKU: | AMP353830-5 |
353830-5
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless signal transmission. Featuring 72 positions across three rows, this connector ensures optimal performance in your applications. Its through-hole solder termination method guarantees secure attachment, while a pitch of 2.5mm offers efficient PCB integration. With a maximum operating temperature of 105°C, it withstands harsh environments with ease. RoHS compliant and lead-free solder capable, this connector prioritizes both performance and environmental responsibility. Trust in its UL 94-HB material flammability standard for enhanced safety. Perfect for various circuit applications, it's a reliable solution for your automotive connectivity needs.

