353832-1

Heilind Number:AMP353832-1
Manufacturer:TE Connectivity
Manufacturer Number:353832-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BATTERY HOLDER ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353832-1
Housing Material:Thermoplastic (6T Nylon)
Mount Type:Board Mount
Overall Weight:.08 g
Package Quantity:1500
Contact Amperage:7 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Horizontal
Battery Type:Coin Cell
GPL:519
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:Without
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2932
Connector System:Board to Board
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Battery Series:ML616
Part Aliases:353832-1
SKU:AMP353832-1

Detailed Description

Ensure seamless power connectivity with our Battery Holder Assembly, a crucial component for your electronic devices. Crafted from durable Thermoplastic (6T Nylon) in a sleek Natural housing color, it guarantees reliable performance. Designed for Board Mounting with Horizontal orientation, this assembly accommodates Coin Cell batteries, making it ideal for signal circuit applications. With a contact amperage of 7A and gold-plated contact mating areas, it ensures efficient power transmission. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it's suitable for various environments. Packaged in Tape & Reel for convenience, it's RoHS compliant, meeting environmental standards. Trust in its quality for your power connectivity needs.