353908-5

Heilind Number:AMP353908-5
Manufacturer:TE Connectivity
Manufacturer Number:353908-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT REC HSG 5P CRIMP TYPE WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353908-5
Color:White
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:5
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:6 mm[.236 in]
Overall Length:.354
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:3000
Number of Positions:5
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:398
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2246
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.354 in, 9 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:353908-5
SKU:AMP353908-5

Detailed Description

Easily connect and secure your cables with our CT REC HSG 5P CRIMP TYPE in White. Featuring a durable Nylon 6/6 housing, this receptacle connector is designed for reliable performance. With a 3A amperage rating and 50V AC/DC voltage, it is suitable for power and signal applications. The crimp termination method ensures a stable connection, while the compact design with a 1.5mm pitch saves space on your PCB. Meeting UL 94V-0 flammability standards and with CSA and UL agency certifications, you can trust in the safety and quality of this connector. Perfect for wire-to-wire or wire-to-board setups, it is ideal for various electronic projects. Operating temperature range of -30 to 105°C (-22 to 221°F) allows for versatile use. With 3000 pieces in a box, it is perfect for large-scale production. RoHS compliant for environmental responsibility, this connector is a reliable choice for your connectivity needs.